



2RS2-06-G | |
|---|---|
DigiKey Part Number | 2057-2RS2-06-G-ND |
Manufacturer | |
Manufacturer Product Number | 2RS2-06-G |
Description | RECEPTACLE STRIP 6P 2.0MM PITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.169" (4.30mm) |
Part Status Active | Contact Length - Post 0.091" (2.30mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 78 | ¥6.26718 | ¥488.84 |
| 156 | ¥5.96821 | ¥931.04 |
| 546 | ¥5.46258 | ¥2,982.57 |
| 1,014 | ¥5.22902 | ¥5,302.23 |
| 5,070 | ¥4.66782 | ¥23,665.85 |
| 10,062 | ¥4.44763 | ¥44,752.05 |





