
25SH-B-08-TR | |
|---|---|
DigiKey Part Number | 2057-25SH-B-08-TR-ND |
Manufacturer | |
Manufacturer Product Number | 25SH-B-08-TR |
Description | CONN HEADER R/A 8POS 2.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 25SH-B-08-TR Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 3A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.41400 | ¥14.14 |
| 100 | ¥1.20000 | ¥120.00 |
| 500 | ¥1.07064 | ¥535.32 |
| 1,000 | ¥1.01944 | ¥1,019.44 |
| 5,000 | ¥0.90990 | ¥4,549.50 |
| 10,000 | ¥0.86645 | ¥8,664.50 |











