Socket Contact Tin 28-32 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CTA-R

DigiKey Part Number
2057-1CTA-RTR-ND - Tape & Reel (TR)
2057-1CTA-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1CTA-R
Description
CONN SOCKET 32-28 AWG 1.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Adam Tech
Contact Termination
Crimp
Series
Wire Gauge
28-32 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,700
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.48800¥4.88
25¥0.45640¥11.41
50¥0.43660¥21.83
100¥0.41510¥41.51
250¥0.38900¥97.25
500¥0.37032¥185.16
1,000¥0.35254¥352.54
2,500¥0.33039¥825.98
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.29112¥4,366.80
30,000¥0.27722¥8,316.60
45,000¥0.26940¥12,123.00
75,000¥0.25986¥19,489.50
105,000¥0.25376¥26,644.80
150,000¥0.24746¥37,119.00
Manufacturers Standard Package