7 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CH-A-07

DigiKey Part Number
2057-1CH-A-07-ND
Manufacturer
Manufacturer Product Number
1CH-A-07
Description
CONN RCPT HSG 7POS 1.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Friction Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,478
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.54000¥2.54
10¥2.13500¥21.35
25¥1.99800¥49.95
50¥1.90360¥95.18
100¥1.81170¥181.17
250¥1.69816¥424.54
500¥1.61698¥808.49
1,000¥1.53965¥1,539.65
Manufacturers Standard Package