
1CH-A-04 | |
|---|---|
DigiKey Part Number | 2057-1CH-A-04-ND |
Manufacturer | |
Manufacturer Product Number | 1CH-A-04 |
Description | CONN RCPT HSG 4POS 1.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.30300 | ¥13.03 |
| 25 | ¥1.22120 | ¥30.53 |
| 50 | ¥1.16340 | ¥58.17 |
| 100 | ¥1.10840 | ¥110.84 |
| 250 | ¥1.03892 | ¥259.73 |
| 500 | ¥0.98904 | ¥494.52 |
| 1,000 | ¥0.94172 | ¥941.72 |
| 3,000 | ¥0.87142 | ¥2,614.26 |
















