
1SH-A-04-TS-SMT | |
|---|---|
DigiKey Part Number | 2057-1SH-A-04-TS-SMT-ND |
Manufacturer | |
Manufacturer Product Number | 1SH-A-04-TS-SMT |
Description | CONN HEADER SMD 4POS 1MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 91 | ¥4.46484 | ¥406.30 |
| 182 | ¥4.25132 | ¥773.74 |
| 546 | ¥3.93385 | ¥2,147.88 |
| 1,001 | ¥3.76900 | ¥3,772.77 |
| 5,005 | ¥3.36439 | ¥16,838.77 |
| 10,010 | ¥3.20390 | ¥32,071.04 |


