
1SH-A-02-TR-SMT | |
|---|---|
DigiKey Part Number | 2057-1SH-A-02-TR-SMT-ND |
Manufacturer | |
Manufacturer Product Number | 1SH-A-02-TR-SMT |
Description | CONN HEADER SMD R/A 2POS 1MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.114" (2.90mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥5.00300 | ¥50.03 |
| 135 | ¥4.16015 | ¥561.62 |
| 540 | ¥3.77172 | ¥2,036.73 |
| 1,080 | ¥3.59156 | ¥3,878.88 |
| 5,130 | ¥3.21766 | ¥16,506.60 |
| 10,125 | ¥3.06702 | ¥31,053.58 |











