827 | ||
---|---|---|
DigiKey Part Number | 1528-827-ND | |
Manufacturer | ||
Manufacturer Product Number | 827 | |
Description | CABLE GLAND M20 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland M20 Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M20 | |
Thread Length | 0.799" (20.30mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.736" (18.7mm) | |
Material | - | |
Includes | - | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.31000 | ¥69.31 |