Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black
222A-03006
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

222A-03006

DigiKey Part Number
4827-222A-03006-ND
Manufacturer
Manufacturer Product Number
222A-03006
Description
RJ45 PLUG CABLE GLAND, LOCK TYPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black
Datasheet
 Datasheet
EDA/CAD Models
222A-03006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
ATTEND Technology
Color
Black
Packaging
Bag
Fastening Type
Threaded
Part Status
Active
Housing Material
Polyamide (PA66), Nylon 6/6
Connector Type
Housing for Prewired RJ45 Cordset
Operating Temperature
-40°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Note
Plug Not Provided
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.98000¥89.98
10¥76.49700¥764.97
30¥70.78567¥2,123.57
50¥68.27880¥3,413.94
100¥65.01950¥6,501.95
250¥60.95052¥15,237.63
500¥58.04396¥29,021.98
1,000¥55.27657¥55,276.57
Manufacturers Standard Package