5018 | ||
---|---|---|
DigiKey Part Number | 1528-5018-ND | |
Manufacturer | ||
Manufacturer Product Number | 5018 | |
Description | PREM FM/M EXT 10 HEADERS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Jumper Wire Male to Female 12.00" (304.80mm) 28 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male to Female | |
Length | 12.00" (304.80mm) | |
Color | Various | |
Wire Gauge | 28 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |