4352 | ||
---|---|---|
DigiKey Part Number | 1528-4352-ND | |
Manufacturer | ||
Manufacturer Product Number | 4352 | |
Description | 4X4 NEOTRELLIS FEATHER M4 KIT PA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Human Interface Python Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Solder | |
Main Purpose | Human Interface | |
Interconnect System | - | |
Suggested Programming Environment | Python | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.22000 | ¥377.22 |