3860 | ||
---|---|---|
DigiKey Part Number | 1528-2670-ND | |
Manufacturer | ||
Manufacturer Product Number | 3860 | |
Description | LED ENG RED LINEAR STRIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Red Linear Light Strip, Flexible | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Engine | |
Color | Red | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | IP65 | |
Size / Dimension | 1000.00mm L | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.58000 | ¥118.58 |