LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,451 In Stock | 1 : ¥3.32000 Cut Tape (CT) 240 : ¥3.32038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | LED Engine | Red | - | 625nm | Linear Light Strip, Flexible | - | - | - | 12V | - | - | - | 120° | - | 12000.0mm L x 8.00mm W (46.99mm L per Segment) | 1.50mm | - | Flat | ||
43 In Stock | 1 : ¥63.75000 Bulk | - | Bulk | Active | LED Module | Red | - | - | Linear Light Strip, Flexible | - | - | - | 3V | - | 50mA | - | - | - | 300.00mm L | - | - | Flat | ||
30 In Stock | 1 : ¥169.58000 Bulk | - | Bulk | Active | LED Module | Red, Green, Blue (RGB) | - | - | Linear Light Strip, Flexible | - | - | - | 12V | - | - | - | - | - | 1000.00mm L | - | - | Flat | ||
106 In Stock | 1 : ¥5.02000 Cut Tape (CT) 120 : ¥5.04700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | LED Engine | Red | - | 625nm | Linear Light Strip, Flexible | - | - | - | 12V | - | - | - | 120° | - | 12000.0mm L x 8.00mm W (97.03mm L per Segment) | 1.50mm | - | Flat | ||
8 In Stock | 1 : ¥101.58000 Bulk | - | Bulk | Active | Chip On Board (COB) | White, Cool | 6000K | - | Linear Light Strip, Flexible | 1100lm | - | - | 9V ~ 12V | - | - | 90 | 180° | IP65 | 1000.00mm L x 10.00mm W | - | - | Flat | ||
0 In Stock | 1 : ¥101.58000 Bulk | - | Bulk | Obsolete | Chip On Board (COB) | Red | - | - | Linear Light Strip, Flexible | - | - | - | 9V ~ 12V | - | 800mA | - | - | - | - | - | - | Flat |