3827 | ||
---|---|---|
DigiKey Part Number | 1528-2620-ND | |
Manufacturer | ||
Manufacturer Product Number | 3827 | |
Description | SENSOR LEVEL RESISTIVE | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Resistive Output Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | Resistive | |
Output Configuration | - | |
Switch Actuation Level | 1.000" (25.4mm) | |
Mounting Type | Adhesive | |
Material - Housing & Prism | Polyethylene Terephthalate (PET) | |
Operating Temperature | -9°C ~ 65°C | |
Voltage Rating | 10V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.96000 | ¥327.96 |