
3595 | |
|---|---|
DigiKey Part Number | 1528-2395-ND |
Manufacturer | |
Manufacturer Product Number | 3595 |
Description | PROXIMITY LIGHT GESTURE SENS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | APDS-9960 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Adafruit Industries LLC | Voltage - Supply 3V ~ 5V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part APDS-9960 |
Sensor Type Light, Ambient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.15000 | ¥67.15 |











