2735 | ||
---|---|---|
DigiKey Part Number | 1528-2331-ND | |
Manufacturer | ||
Manufacturer Product Number | 2735 | |
Description | ADDRESS LED MATRIX SERIAL RGB | |
Customer Reference | ||
Detailed Description | Addressable Lighting Dotstar 256 (16 x 16) LED Matrix Serial (Shift Register) Red, Green, Blue (RGB) 162.00mm L x 162.00mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Matrix | |
Number of LEDs | 256 (16 x 16) | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA102 | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 162.00mm L x 162.00mm W |