1487 | ||
---|---|---|
DigiKey Part Number | 1528-1094-ND | |
Manufacturer | ||
Manufacturer Product Number | 1487 | |
Description | ADDRESS LED MATRIX SERIAL RGB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Lighting Neopixel 64 (8 x 8) LED Matrix Serial (Shift Register) Red, Green, Blue (RGB) 71.0mm L x 71.0mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Matrix | |
Number of LEDs | 64 (8 x 8) | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | SK6812 or WS2812 | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 71.0mm L x 71.0mm W |
Resource Type | Link |
---|---|
Datasheets | 1487 |
HTML Datasheet | NeoPixel Überguide |
Manuals | NeoPixel Überguide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.19000 | ¥294.19 |
Attribute | Description |
---|---|
Other Names | 1428-1094 1528-1094 -2535-1487 1428-1094-ND |
Standard Package | 1 |