2375 | ||
---|---|---|
DigiKey Part Number | 1528-2383-ND | |
Manufacturer | ||
Manufacturer Product Number | 2375 | |
Description | ADDRESS LED DISCRETE SERIAL WHT | |
Customer Reference | ||
Detailed Description | Addressable Lighting Neopixel 10 LED Discrete Serial (Shift Register) White, Cool 5.00mm L x 5.00mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Configuration | Discrete | |
Number of LEDs | 10 | |
Color | White, Cool | |
Controller Type | - | |
Utilized LED | SK6812 or WS2812 | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |