2314 | ||
---|---|---|
DigiKey Part Number | 1528-1370-ND | |
Manufacturer | ||
Manufacturer Product Number | 2314 | |
Description | PERMA-PROTO HAT FOR PI MINI | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 24C32 Plated Through Hole Protoboard Raspberry Pi Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | 24C32 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.57000 | ¥61.57 |