1448 | ||
---|---|---|
DigiKey Part Number | 1528-1448AD-ND | |
Manufacturer | ||
Manufacturer Product Number | 1448 | |
Description | AC/DC WALL MNT ADPT 3V-12V 8.4W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3V, 4.5V, 6V, 7V, 9V, 12V 8.4 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 110 ~ 240 VAC | |
Voltage - Output | 3V, 4.5V, 6V, 7V, 9V, 12V | |
Current - Output (Max) | 1.5A, 1.2A, 1A, 900mA, 800mA, 700mA | |
Power (Watts) | 8.4 W | |
No Load Power Consumption | - | |
Polarization | Positive Tip, Negative Sleeve | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | - | |
Cord Length | 5.1' (1.54m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.64" L x 1.14" W x 2.91" H (67.0mm x 29.0mm x 74.0mm) | |
Approval Agency | CE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.73000 | ¥122.73 |