MP2307 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1385

DigiKey Part Number
1528-2004-ND
Manufacturer
Manufacturer Product Number
1385
Description
EVAL BOARD FOR MP2307
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MP2307 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V
Manufacturer
Adafruit Industries LLC
Current - Output
3A
Packaging
Bulk
Voltage - Input
6V ~ 16V
Part Status
Active
Regulator Topology
Buck
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
MP2307
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.29000¥82.29
Manufacturers Standard Package