1095 | ||
---|---|---|
DigiKey Part Number | 1528-1934-ND | |
Manufacturer | ||
Manufacturer Product Number | 1095 | |
Description | KEYFOB 4-BUTTON RF REMOTE CONTRO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Remote Control System 315MHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | - | |
Frequency | 315MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.05000 | ¥57.05 |