
OTX-433-HH-LR8-MS | |
|---|---|
DigiKey Part Number | OTX-433-HH-LR8-MS-ND |
Manufacturer | |
Manufacturer Product Number | OTX-433-HH-LR8-MS |
Description | REMOTE CONTROL TX MS 433MHZ 8BTN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 433MHz ASK, OOK Handheld, 8 Button |
Datasheet | Datasheet |
Category | Frequency 433MHz |
Manufacturer TE Connectivity Linx | Applications General Remote Control, Home Automation, RKE |
Packaging Bulk | Interface Handheld, 8 Button |
Part Status Active | Features 8 Buttons, 1000 ft. Operating Distance |
Function Transmitter | Voltage - Supply 2.1V ~ 3.6V |
Modulation or Protocol ASK, OOK | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥439.88000 | ¥439.88 |


