50153-06001-002 | |
---|---|
DigiKey Part Number | 4294-50153-06001-002TR-ND - Tape & Reel (TR) 4294-50153-06001-002CT-ND - Cut Tape (CT) 4294-50153-06001-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50153-06001-002 |
Description | 60P, 0.5MM BTB RCPT. CONN. SMT D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 7mm, 8.5mm | |
Height Above Board | 0.244" (6.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥8.38000 | ¥209.50 |
50 | ¥8.19940 | ¥409.97 |
100 | ¥7.84400 | ¥784.40 |
250 | ¥7.13064 | ¥1,782.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥6.23932 | ¥4,679.49 |
1,500 | ¥5.34801 | ¥8,022.02 |
3,750 | ¥5.16972 | ¥19,386.45 |
5,250 | ¥4.99144 | ¥26,205.06 |