50153-04001-002 | |
---|---|
DigiKey Part Number | 4294-50153-04001-002TR-ND - Tape & Reel (TR) 4294-50153-04001-002CT-ND - Cut Tape (CT) 4294-50153-04001-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50153-04001-002 |
Description | 40P, 0.5MM BTB RCPT. CONN. SMT D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 7mm, 8.5mm | |
Height Above Board | 0.244" (6.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.42960 | ¥160.74 |
50 | ¥6.29320 | ¥314.66 |
100 | ¥6.01990 | ¥601.99 |
250 | ¥5.47236 | ¥1,368.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥4.78835 | ¥3,591.26 |
1,500 | ¥4.10423 | ¥6,156.35 |
3,750 | ¥3.96746 | ¥14,877.98 |
5,250 | ¥3.83065 | ¥20,110.91 |
18,750 | ¥3.55703 | ¥66,694.31 |