XE124 | ||
---|---|---|
DigiKey Part Number | 1891-XE124-ND | |
Manufacturer | ||
Manufacturer Product Number | XE124 | |
Description | EVALUATION BOARD WITH XM124 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | - XM124 Transceiver; RADAR Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Acconeer AB | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; RADAR | |
Frequency | - | |
For Use With/Related Products | XM124 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥935.70000 | ¥935.70 |