Power Connector Plug, Male Blades NEMA L6-20P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA L6-20P Free Hanging (In-Line)
ASL620P-BK
ASL620P-BK

ASL620P-BK

DigiKey Part Number
6020-ASL620P-BK-ND
Manufacturer
Manufacturer Product Number
ASL620P-BK
Description
AC PLUG NEMA L6-20P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L6-20P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250V
Manufacturer
AC Connectors
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Connector Style
NEMA L6-20P
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Blades
Approval Agency
cULus
Current Rating (Amps)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥194.10000¥194.10
10¥174.77000¥1,747.70
25¥167.55000¥4,188.75
50¥162.26560¥8,113.28
100¥157.12830¥15,712.83
250¥150.56224¥37,640.56
500¥145.76216¥72,881.08
Manufacturers Standard Package