



ASOUL620R | |
|---|---|
DigiKey Part Number | 6020-ASOUL620R-ND |
Manufacturer | |
Manufacturer Product Number | ASOUL620R |
Description | AC PLUG NEMA L6-20R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L6-20R Surface Mount |
Datasheet | Datasheet |
Category | Voltage Rating 250V |
Manufacturer AC Connectors | Number of Positions 3 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Impact Resistant, Weather Resistant |
Connector Style NEMA L6-20R | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Female Sockets | Approval Agency cULus |
Current Rating (Amps) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥236.44000 | ¥236.44 |
| 10 | ¥212.82800 | ¥2,128.28 |
| 25 | ¥204.01400 | ¥5,100.35 |
| 50 | ¥197.56360 | ¥9,878.18 |
| 100 | ¥191.29490 | ¥19,129.49 |
| 250 | ¥183.28528 | ¥45,821.32 |



