



ASL620P | |
|---|---|
DigiKey Part Number | 6020-ASL620P-ND |
Manufacturer | |
Manufacturer Product Number | ASL620P |
Description | AC PLUG NEMA L6-20P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L6-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 250V |
Manufacturer AC Connectors | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Impact Resistant, Weather Resistant |
Connector Style NEMA L6-20P | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Blades | Approval Agency cULus |
Current Rating (Amps) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.10000 | ¥204.10 |
| 10 | ¥173.47100 | ¥1,734.71 |
| 25 | ¥162.60800 | ¥4,065.20 |
| 50 | ¥154.84900 | ¥7,742.45 |
| 100 | ¥147.46310 | ¥14,746.31 |
| 250 | ¥138.23928 | ¥34,559.82 |
| 500 | ¥131.65074 | ¥65,825.37 |



