Power Connector Receptacle, Female Socket NEMA L6-20R Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Socket NEMA L6-20R Outlet Box
FML620R
FML620R

FML620R

DigiKey Part Number
6020-FML620R-ND
Manufacturer
Manufacturer Product Number
FML620R
Description
AC RCPT NEMA L6-20R
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Socket NEMA L6-20R Outlet Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250V
Manufacturer
AC Connectors
Number of Positions
3
Series
Mounting Type
Outlet Box
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Connector Style
NEMA L6-20R
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Socket
Approval Agency
cULus
Current Rating (Amps)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.83000¥184.83
10¥157.07200¥1,570.72
25¥147.23560¥3,680.89
50¥140.20960¥7,010.48
100¥133.52070¥13,352.07
250¥125.16936¥31,292.34
500¥119.20208¥59,601.04
Manufacturers Standard Package