Power Connector Plug, Male Blades NEMA L6-30P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA L6-30P Free Hanging (In-Line)
ASL630P-BK
ASL630P-BK

ASL630P-BK

DigiKey Part Number
6020-ASL630P-BK-ND
Manufacturer
Manufacturer Product Number
ASL630P-BK
Description
AC PLUG NEMA L6-30P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L6-30P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250V
Manufacturer
AC Connectors
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Connector Style
NEMA L6-30P
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Blades
Approval Agency
cULus
Current Rating (Amps)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥245.70000¥245.70
10¥208.85000¥2,088.50
25¥195.77720¥4,894.43
50¥186.43720¥9,321.86
100¥177.54440¥17,754.44
250¥166.44128¥41,610.32
500¥158.50838¥79,254.19
Manufacturers Standard Package