AXS-3215-02-05 | ||
---|---|---|
DigiKey Part Number | 535-10118-ND | |
Manufacturer | ||
Manufacturer Product Number | AXS-3215-02-05 | |
Description | SOCKET 2PAD 3.2X1.5 CRYSTAL | |
Customer Reference | ||
Detailed Description | 2 Position For use with Crystals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Socket, Test and Burn In | |
For Use With/Related Products | Crystals | |
Number of Positions | 2 | |
Package Accepted | 3.20mm x 1.50mm x 0.70mm | |
Specifications | - | |
Includes | - | |
Temperature | -30°C ~ 150°C |