AWCCA-30N30H20-C01-B | ||
---|---|---|
DigiKey Part Number | 535-13610-ND | |
Manufacturer | ||
Manufacturer Product Number | AWCCA-30N30H20-C01-B | |
Description | RECEIVER COIL, 1 COIL, 6.3UH | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Receiver, Transmitter 140mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Receiver, Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 140mOhm | |
Q @ Freq | 26 @ 100kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 1.18" Dia x 0.08" H (30.0mm x 2.0mm) |