ASVMB-1.8432MHZ-XY-T | ||
---|---|---|
DigiKey Part Number | 535-11270-2-ND - Tape & Reel (TR) 535-11270-1-ND - Cut Tape (CT) 535-11270-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASVMB-1.8432MHZ-XY-T | |
Description | MEMS OSC XO 1.8432MHZ LVCMOS SMD | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 1.8432 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ASVMB-1.8432MHZ-XY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1.8432 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥32.17200 | ¥321.72 |
50 | ¥30.47640 | ¥1,523.82 |
100 | ¥27.93640 | ¥2,793.64 |
500 | ¥26.66658 | ¥13,333.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.85704 | ¥22,857.04 |
3,000 | ¥21.16392 | ¥63,491.76 |