5 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84WR5KLFTR

DigiKey Part Number
987-1810-2-ND - Tape & Reel (TR)
987-1810-1-ND - Cut Tape (CT)
987-1810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84WR5KLFTR
Description
TRIMMER 5K OHM 0.25W SMD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
84WR5KLFTR Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
5 kOhms
Termination Style
Surface Mount
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 857
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.40000¥24.40
10¥20.31900¥203.19
25¥18.87880¥471.97
50¥17.85000¥892.50
100¥16.87240¥1,687.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥15.06588¥6,026.35
800¥14.23276¥11,386.21
1,200¥13.76603¥16,519.24
2,000¥13.19900¥26,398.00
2,800¥12.83799¥35,946.37
4,000¥12.46586¥49,863.44
Manufacturers Standard Package