ASV-11.0592MHZ-E-T | ||
---|---|---|
DigiKey Part Number | 535-10068-2-ND - Tape & Reel (TR) 535-10068-1-ND - Cut Tape (CT) 535-10068-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASV-11.0592MHZ-E-T | |
Description | XTAL OSC XO 11.0592MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 11.0592 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASV-11.0592MHZ-E-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 11.0592 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.05000 | ¥10.05 |
10 | ¥9.60200 | ¥96.02 |
50 | ¥9.37860 | ¥468.93 |
100 | ¥8.03890 | ¥803.89 |
500 | ¥7.81556 | ¥3,907.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.58741 | ¥6,587.41 |
3,000 | ¥6.25245 | ¥18,757.35 |
5,000 | ¥6.02915 | ¥30,145.75 |
10,000 | ¥5.80585 | ¥58,058.50 |