AST3TQ53-V-40.000MHZ-5-C-T5 | ||
---|---|---|
DigiKey Part Number | AST3TQ53-V-40.000MHZ-5-C-T5-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AST3TQ53-V-40.000MHZ-5-C-T5 | |
Description | XTAL OSC VCTCXO 40.0000MHZ LVCMO | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 40 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | AST3TQ53-V-40.000MHZ-5-C-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.134" W (5.20mm x 3.40mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥529.72982 | ¥264,864.91 |