ASSVP-C02 | |
---|---|
DigiKey Part Number | ASSVP-C02-ND |
Manufacturer | |
Manufacturer Product Number | ASSVP-C02 |
Description | XTAL OSC PROG XO CMOS CS 3.3V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 160 MHz Programmable Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASSVP-C02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 10 MHz ~ 160 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.25%, Center Spread | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥39.35800 | ¥393.58 |
50 | ¥37.28440 | ¥1,864.22 |
100 | ¥34.17690 | ¥3,417.69 |
500 | ¥32.62358 | ¥16,311.79 |
1,000 | ¥27.96300 | ¥27,963.00 |
2,500 | ¥25.89168 | ¥64,729.20 |