ASE-50.000MHZ-E-T | ||
---|---|---|
DigiKey Part Number | 535-ASE-50.000MHZ-E-TTR-ND - Tape & Reel (TR) 535-ASE-50.000MHZ-E-TCT-ND - Cut Tape (CT) 535-ASE-50.000MHZ-E-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASE-50.000MHZ-E-T | |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD | |
Customer Reference | ||
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASE-50.000MHZ-E-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 19mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.95600 | ¥89.56 |
50 | ¥8.74960 | ¥437.48 |
100 | ¥7.49920 | ¥749.92 |
500 | ¥7.29104 | ¥3,645.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.14527 | ¥6,145.27 |
3,000 | ¥5.83280 | ¥17,498.40 |
5,000 | ¥5.62449 | ¥28,122.45 |
10,000 | ¥5.41617 | ¥54,161.70 |