ASCO2-26.000MHZ-EK-T3 | ||
---|---|---|
DigiKey Part Number | 535-12072-2-ND - Tape & Reel (TR) 535-12072-1-ND - Cut Tape (CT) 535-12072-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASCO2-26.000MHZ-EK-T3 | |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASCO2-26.000MHZ-EK-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥13.72600 | ¥137.26 |
50 | ¥13.40760 | ¥670.38 |
100 | ¥11.49230 | ¥1,149.23 |
500 | ¥11.17276 | ¥5,586.38 |
1,000 | ¥9.41702 | ¥9,417.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.93817 | ¥26,814.51 |
6,000 | ¥8.61895 | ¥51,713.70 |