ARJE-0025 | ||
---|---|---|
DigiKey Part Number | 535-12435-ND | |
Manufacturer | ||
Manufacturer Product Number | ARJE-0025 | |
Description | CONN JACK 1PORT 1000 BASE-T PCB | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | ARJE-0025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.455" (11.55mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.70000 | ¥63.70 |
10 | ¥57.57200 | ¥575.72 |
25 | ¥54.39200 | ¥1,359.80 |
40 | ¥53.06525 | ¥2,122.61 |
80 | ¥50.41150 | ¥4,032.92 |
230 | ¥45.10535 | ¥10,374.23 |
440 | ¥42.45220 | ¥18,678.97 |
1,200 | ¥37.14566 | ¥44,574.79 |