ACMP-9050-222-T | ||
---|---|---|
DigiKey Part Number | 535-ACMP-9050-222-TTR-ND - Tape & Reel (TR) 535-ACMP-9050-222-TCT-ND - Cut Tape (CT) 535-ACMP-9050-222-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACMP-9050-222-T | |
Description | CMC 2.5A 2LN 2.2K OHM SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 2.5A DCR 60mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | 125V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.276" W (9.50mm x 7.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥14.00800 | ¥140.08 |
25 | ¥12.91360 | ¥322.84 |
50 | ¥11.53820 | ¥576.91 |
100 | ¥9.61540 | ¥961.54 |
250 | ¥9.34068 | ¥2,335.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥8.79124 | ¥6,153.87 |
1,400 | ¥8.24177 | ¥11,538.48 |
3,500 | ¥7.96705 | ¥27,884.68 |
7,000 | ¥7.69232 | ¥53,846.24 |