ACAR0301-SW2 | |
---|---|
DigiKey Part Number | 535-14715-2-ND - Tape & Reel (TR) 535-14715-1-ND - Cut Tape (CT) 535-14715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAR0301-SW2 |
Description | LOW PROF DUAL BAND WIFI CHIP ANT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.4875GHz Bluetooth, ISM, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz 1dBi, 2.5dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAR0301-SW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.4875GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -10.04dB, -10.18dB, -10.19dB, -13.79dB, -15.71dB, -18.27dB | |
Gain | 1dBi, 2.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Applications | Bluetooth, ISM, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.62400 | ¥46.24 |
25 | ¥4.34240 | ¥108.56 |
100 | ¥3.54230 | ¥354.23 |
250 | ¥3.29048 | ¥822.62 |
500 | ¥2.80050 | ¥1,400.25 |
1,000 | ¥2.46523 | ¥2,465.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.46523 | ¥12,326.15 |