ABM8-24.000MHZ-D4Y-T | ||
---|---|---|
DigiKey Part Number | 535-15017-2-ND - Tape & Reel (TR) 535-15017-1-ND - Cut Tape (CT) 535-15017-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8-24.000MHZ-D4Y-T | |
Description | CRYSTAL 24.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8-24.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.39900 | ¥33.99 |
50 | ¥3.05880 | ¥152.94 |
100 | ¥2.71980 | ¥271.98 |
500 | ¥2.58364 | ¥1,291.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.17564 | ¥2,175.64 |
3,000 | ¥2.03969 | ¥6,119.07 |
5,000 | ¥1.97170 | ¥9,858.50 |
10,000 | ¥1.90372 | ¥19,037.20 |