ABM3B-14.7456MHZ-10-1-U-T | ||
---|---|---|
DigiKey Part Number | 300-8204-2-ND - Tape & Reel (TR) 300-8204-1-ND - Cut Tape (CT) 300-8204-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM3B-14.7456MHZ-10-1-U-T | |
Description | CRYSTAL 14.7456MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 14.7456 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM3B-14.7456MHZ-10-1-U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.13000 | ¥71.30 |
50 | ¥6.66480 | ¥333.24 |
100 | ¥5.88930 | ¥588.93 |
500 | ¥5.57968 | ¥2,789.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.92668 | ¥4,926.68 |
3,000 | ¥4.76246 | ¥14,287.38 |
5,000 | ¥4.59824 | ¥22,991.20 |
10,000 | ¥4.43402 | ¥44,340.20 |