ABM3B-12.000MHZ-20-B4-T | ||
---|---|---|
DigiKey Part Number | 535-ABM3B-12.000MHZ-20-B4-TTR-ND - Tape & Reel (TR) 535-ABM3B-12.000MHZ-20-B4-TCT-ND - Cut Tape (CT) 535-ABM3B-12.000MHZ-20-B4-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM3B-12.000MHZ-20-B4-T | |
Description | CRYSTAL 12.0000MHZ 20PF SMD | |
Customer Reference | ||
Detailed Description | 12 MHz ±30ppm Crystal 20pF 70 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM3B-12.000MHZ-20-B4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.28500 | ¥92.85 |
50 | ¥8.68220 | ¥434.11 |
100 | ¥7.67250 | ¥767.25 |
500 | ¥7.26822 | ¥3,634.11 |