
SP-69 | |
|---|---|
DigiKey Part Number | 237-1154-ND |
Manufacturer | |
Manufacturer Product Number | SP-69 |
Description | AUDIO XFMR 600 / 600 150/150 TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms 2:1:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-69 Models |
Category | Transformer Type Audio Coupling |
Manufacturer Triad Magnetics | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Bulk | Voltage - Isolation 1000VRMS @ 1 Second |
Part Status Active | Power Level 50mW |
Turns Ratio - Primary:Secondary 2:1:1 | Operating Temperature -40°C ~ 85°C |
Impedance - Primary (Ohms) 600 | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 600, 150/150 | Size / Dimension 0.410" L x 0.310" W (10.41mm x 7.87mm) |
DC Resistance (DCR) - Primary 72Ohm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 40Ohm, 45Ohm | Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP-69-B | Triad Magnetics | 23 | SP-69-B-ND | ¥172.14000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.14000 | ¥172.14 |
| 10 | ¥155.04900 | ¥1,550.49 |
| 25 | ¥148.66080 | ¥3,716.52 |
| 50 | ¥143.98120 | ¥7,199.06 |
| 100 | ¥139.43270 | ¥13,943.27 |
| 250 | ¥133.61620 | ¥33,404.05 |
| 500 | ¥129.36388 | ¥64,681.94 |




