
SP-20 | |
|---|---|
DigiKey Part Number | 237-1140-ND |
Manufacturer | |
Manufacturer Product Number | SP-20 |
Description | AUDIO XFMR 10KCT / 1.2KCT TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 1.2kCT Impedance Secondary Ohms 2.88:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-20 Models |
Category | Transformer Type Audio Coupling |
Manufacturer Triad Magnetics | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Bulk | Voltage - Isolation 1000VRMS @ 1 Second |
Part Status Active | Power Level 50mW |
Turns Ratio - Primary:Secondary 2.88:1 | Operating Temperature -40°C ~ 85°C |
Impedance - Primary (Ohms) 10kCT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 1.2kCT | Size / Dimension 0.410" L x 0.310" W (10.41mm x 7.87mm) |
DC Resistance (DCR) - Primary 1.05kOhm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 200Ohm | Termination Style PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.14000 | ¥154.14 |
| 10 | ¥138.85100 | ¥1,388.51 |
| 25 | ¥133.14280 | ¥3,328.57 |
| 50 | ¥128.95780 | ¥6,447.89 |
| 100 | ¥124.88970 | ¥12,488.97 |
| 250 | ¥119.68672 | ¥29,921.68 |
| 500 | ¥115.88114 | ¥57,940.57 |



