ABM11W-40.0000MHZ-4-K1Z-T3 | |
---|---|
DigiKey Part Number | 535-ABM11W-40.0000MHZ-4-K1Z-T3TR-ND - Tape & Reel (TR) 535-ABM11W-40.0000MHZ-4-K1Z-T3CT-ND - Cut Tape (CT) 535-ABM11W-40.0000MHZ-4-K1Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-40.0000MHZ-4-K1Z-T3 |
Description | CRYSTAL 40.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-40.0000MHZ-4-K1Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.84000 | ¥78.40 |
50 | ¥7.32640 | ¥366.32 |
100 | ¥6.47510 | ¥647.51 |
500 | ¥6.13442 | ¥3,067.21 |
1,000 | ¥5.11196 | ¥5,111.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.94161 | ¥14,824.83 |
6,000 | ¥4.77120 | ¥28,627.20 |
15,000 | ¥4.60080 | ¥69,012.00 |