ABM11-20.000MHZ-D2X-T3 | ||
---|---|---|
DigiKey Part Number | 535-10939-2-ND - Tape & Reel (TR) 535-10939-1-ND - Cut Tape (CT) 535-10939-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM11-20.000MHZ-D2X-T3 | |
Description | CRYSTAL 20.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz ±20ppm Crystal 10pF 120 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM11-20.000MHZ-D2X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.17200 | ¥51.72 |
50 | ¥4.65480 | ¥232.74 |
100 | ¥4.13750 | ¥413.75 |
500 | ¥3.93048 | ¥1,965.24 |
1,000 | ¥3.30984 | ¥3,309.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.10294 | ¥9,308.82 |
6,000 | ¥2.99952 | ¥17,997.12 |
15,000 | ¥2.89608 | ¥43,441.20 |